Nexperia, 3.3V Zener Diode 5% 250 mW SMT 3-Pin SOT-23

RS Stock No.: 438-2586Brand: NexperiaManufacturers Part No.: BZX84-C3V3,215
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

3.3V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23 (TO-236AB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

5µA

Dimensions

3 x 1.4 x 1mm

Typical Voltage Temperature Coefficient

-2.4mV/°C

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

Zener Diodes 250mW, BZX84 Series

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 3.3V Zener Diode 5% 300 mW SMT 2-Pin UMD
EGP 3.12Each (In a Pack of 200) (ex VAT)
Stock information temporarily unavailable.

EGP 5,430.00

EGP 1.81 Each (On a Reel of 3000) (ex VAT)

Nexperia, 3.3V Zener Diode 5% 250 mW SMT 3-Pin SOT-23

EGP 5,430.00

EGP 1.81 Each (On a Reel of 3000) (ex VAT)

Nexperia, 3.3V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 3.3V Zener Diode 5% 300 mW SMT 2-Pin UMD
EGP 3.12Each (In a Pack of 200) (ex VAT)

Technical Document

Specifications

Nominal Zener Voltage

3.3V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23 (TO-236AB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

5µA

Dimensions

3 x 1.4 x 1mm

Typical Voltage Temperature Coefficient

-2.4mV/°C

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

Zener Diodes 250mW, BZX84 Series

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 3.3V Zener Diode 5% 300 mW SMT 2-Pin UMD
EGP 3.12Each (In a Pack of 200) (ex VAT)