Nexperia, 11V Zener Diode 5% 250 mW SMT 3-Pin SOT-23

RS Stock No.: 509-936Brand: NexperiaManufacturers Part No.: BZX84-C11,215
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

11V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

250 mW

Package Type

SOT-23 (TO-236AB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

20Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

7.4mV/°C

Country of Origin

China

Product details

Zener Diodes 250mW, BZX84 Series

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 12V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
EGP 6.06Each (In a Pack of 50) (ex VAT)

EGP 384.00

EGP 1.92 Each (In a Pack of 200) (ex VAT)

Nexperia, 11V Zener Diode 5% 250 mW SMT 3-Pin SOT-23

EGP 384.00

EGP 1.92 Each (In a Pack of 200) (ex VAT)

Nexperia, 11V Zener Diode 5% 250 mW SMT 3-Pin SOT-23

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 12V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
EGP 6.06Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Nominal Zener Voltage

11V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

250 mW

Package Type

SOT-23 (TO-236AB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

20Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

7.4mV/°C

Country of Origin

China

Product details

Zener Diodes 250mW, BZX84 Series

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 12V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
EGP 6.06Each (In a Pack of 50) (ex VAT)