Nexperia, 75V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

RS Stock No.: 544-4528Brand: NexperiaManufacturers Part No.: BZX79-C75,113
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

75V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

255Ω

Maximum Reverse Leakage Current

50nA

Dimensions

4.25 x 1.85 x 1.85mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

80.2mV/°C

Maximum Operating Temperature

+200 °C

Country of Origin

China

Product details

Zener Diodes 500mW, BZX79 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
75V Zener diode,BZX79C75 500mW
P.O.A.Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

EGP 128.60

EGP 6.43 Each (In a Pack of 20) (ex VAT)

Nexperia, 75V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
Select packaging type

EGP 128.60

EGP 6.43 Each (In a Pack of 20) (ex VAT)

Nexperia, 75V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
75V Zener diode,BZX79C75 500mW
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Nominal Zener Voltage

75V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

255Ω

Maximum Reverse Leakage Current

50nA

Dimensions

4.25 x 1.85 x 1.85mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

80.2mV/°C

Maximum Operating Temperature

+200 °C

Country of Origin

China

Product details

Zener Diodes 500mW, BZX79 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
75V Zener diode,BZX79C75 500mW
P.O.A.Each (In a Pack of 20) (ex VAT)