Nexperia, 24V Zener Diode ±2% 300 mW SMT 2-Pin SC-76, SOD-323

RS Stock No.: 151-2759Brand: NexperiaManufacturers Part No.: BZX384-B24,115
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

24V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SC-76, SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Dimensions

1.8 x 1.35 x 1.1mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

250mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

20.4mV/K

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 687.50

EGP 2.75 Each (In a Pack of 250) (ex VAT)

Nexperia, 24V Zener Diode ±2% 300 mW SMT 2-Pin SC-76, SOD-323

EGP 687.50

EGP 2.75 Each (In a Pack of 250) (ex VAT)

Nexperia, 24V Zener Diode ±2% 300 mW SMT 2-Pin SC-76, SOD-323
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

24V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SC-76, SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Dimensions

1.8 x 1.35 x 1.1mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

250mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

20.4mV/K

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more