Nexperia BSP50,115 NPN Darlington Transistor, 1 A 45 V HFE:1000, 4-Pin SOT-223 (SC-73)

RS Stock No.: 484-5251Brand: NexperiaManufacturers Part No.: BSP50,115
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

1 A

Maximum Collector Emitter Voltage

45 V

Maximum Emitter Base Voltage

5 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Pin Count

4

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Base Emitter Saturation Voltage

1.9 V

Maximum Collector Base Voltage

60 V

Maximum Collector Emitter Saturation Voltage

1.3 V

Maximum Collector Cut-off Current

0.00005mA

Height

1.7mm

Dimensions

6.7 x 3.7 x 1.7mm

Maximum Operating Temperature

+150 °C

Length

6.7mm

Minimum Operating Temperature

-65 °C

Width

3.7mm

Country of Origin

China

Product details

Darlington Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 180.40

EGP 18.04 Each (In a Pack of 10) (ex VAT)

Nexperia BSP50,115 NPN Darlington Transistor, 1 A 45 V HFE:1000, 4-Pin SOT-223 (SC-73)
Select packaging type

EGP 180.40

EGP 18.04 Each (In a Pack of 10) (ex VAT)

Nexperia BSP50,115 NPN Darlington Transistor, 1 A 45 V HFE:1000, 4-Pin SOT-223 (SC-73)

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

1 A

Maximum Collector Emitter Voltage

45 V

Maximum Emitter Base Voltage

5 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Pin Count

4

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Base Emitter Saturation Voltage

1.9 V

Maximum Collector Base Voltage

60 V

Maximum Collector Emitter Saturation Voltage

1.3 V

Maximum Collector Cut-off Current

0.00005mA

Height

1.7mm

Dimensions

6.7 x 3.7 x 1.7mm

Maximum Operating Temperature

+150 °C

Length

6.7mm

Minimum Operating Temperature

-65 °C

Width

3.7mm

Country of Origin

China

Product details

Darlington Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more