Nexperia BCX54-16,115 NPN Transistor, 1 A, 45 V, 4-Pin UPAK

RS Stock No.: 436-8029Brand: NexperiaManufacturers Part No.: BCX54-16,115
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

45 V

Package Type

UPAK

Mounting Type

Surface Mount

Maximum Power Dissipation

1.25 W

Minimum DC Current Gain

63

Transistor Configuration

Single

Maximum Collector Base Voltage

45 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

180 MHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

1.6 x 4.6 x 2.6mm

Maximum Operating Temperature

+150 °C

Product details

General Purpose NPN Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc BCX5416TA NPN Transistor, 1 A, 45 V, 3-Pin SOT-89
EGP 7.16Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.

EGP 196.70

EGP 19.67 Each (In a Pack of 10) (ex VAT)

Nexperia BCX54-16,115 NPN Transistor, 1 A, 45 V, 4-Pin UPAK
Select packaging type

EGP 196.70

EGP 19.67 Each (In a Pack of 10) (ex VAT)

Nexperia BCX54-16,115 NPN Transistor, 1 A, 45 V, 4-Pin UPAK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc BCX5416TA NPN Transistor, 1 A, 45 V, 3-Pin SOT-89
EGP 7.16Each (Supplied as a Tape) (ex VAT)

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

45 V

Package Type

UPAK

Mounting Type

Surface Mount

Maximum Power Dissipation

1.25 W

Minimum DC Current Gain

63

Transistor Configuration

Single

Maximum Collector Base Voltage

45 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

180 MHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

1.6 x 4.6 x 2.6mm

Maximum Operating Temperature

+150 °C

Product details

General Purpose NPN Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc BCX5416TA NPN Transistor, 1 A, 45 V, 3-Pin SOT-89
EGP 7.16Each (Supplied as a Tape) (ex VAT)