Nexperia BCM61B,215 Dual NPN Transistor, 100 mA, 45 V, 4-Pin SOT-143B

RS Stock No.: 792-0835Brand: NexperiaManufacturers Part No.: BCM61B,215
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-143B

Mounting Type

Surface Mount

Maximum Power Dissipation

390 mW

Minimum DC Current Gain

200

Transistor Configuration

Current Mirror

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Pin Count

4

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Product details

Matched Pair Bipolar Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 257.40

EGP 12.87 Each (On a Reel of 20) (ex VAT)

Nexperia BCM61B,215 Dual NPN Transistor, 100 mA, 45 V, 4-Pin SOT-143B
Select packaging type

EGP 257.40

EGP 12.87 Each (On a Reel of 20) (ex VAT)

Nexperia BCM61B,215 Dual NPN Transistor, 100 mA, 45 V, 4-Pin SOT-143B
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-143B

Mounting Type

Surface Mount

Maximum Power Dissipation

390 mW

Minimum DC Current Gain

200

Transistor Configuration

Current Mirror

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Pin Count

4

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Product details

Matched Pair Bipolar Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more