Nexperia 200V 250mA, Rectifier Diode, 2-Pin DO-35 BAV20,113

RS Stock No.: 484-4961Brand: NexperiaManufacturers Part No.: BAV20,113
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Diameter

1.85mm

Peak Non-Repetitive Forward Surge Current

9A

Country of Origin

China

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Nexperia 200V 250mA, Rectifier Diode, 2-Pin DO-35 BAV20,113
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

Nexperia 200V 250mA, Rectifier Diode, 2-Pin DO-35 BAV20,113
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Diameter

1.85mm

Peak Non-Repetitive Forward Surge Current

9A

Country of Origin

China

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more