Nexperia Switching Diode, 2-Pin SOD-523 BAS516,115

RS Stock No.: 508-282Brand: NexperiaManufacturers Part No.: BAS516,115
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOD-523

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

1.25mm

Width

0.85mm

Height

0.65mm

Dimensions

0.65 x 1.25 x 0.85mm

Country of Origin

China

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 342.00

EGP 3.42 Each (In a Pack of 100) (ex VAT)

Nexperia Switching Diode, 2-Pin SOD-523 BAS516,115

EGP 342.00

EGP 3.42 Each (In a Pack of 100) (ex VAT)

Nexperia Switching Diode, 2-Pin SOD-523 BAS516,115
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOD-523

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

1.25mm

Width

0.85mm

Height

0.65mm

Dimensions

0.65 x 1.25 x 0.85mm

Country of Origin

China

Product details

Small Signal Switching Diodes, Nexperia

Features

Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more