Nexperia 74LVC4245ADB,112, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin SSOP

RS Stock No.: 380-0493Brand: NexperiaManufacturers Part No.: 74LVC4245ADB,112
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

3.6 ns@ 5 V

Maximum Operating Temperature

+125 °C

Length

8.4mm

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Width

5.4mm

Minimum Operating Supply Voltage

1.5 V

Propagation Delay Test Condition

50pF

Dimensions

8.4 x 5.4 x 1.8mm

Minimum Operating Temperature

-40 °C

Height

1.8mm

Country of Origin

Thailand

Product details

74LVC Family Bus Transceivers, Nexperia

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Nexperia 74LVC4245ADB,112, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin SSOP
Select packaging type

P.O.A.

Nexperia 74LVC4245ADB,112, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

3.6 ns@ 5 V

Maximum Operating Temperature

+125 °C

Length

8.4mm

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Width

5.4mm

Minimum Operating Supply Voltage

1.5 V

Propagation Delay Test Condition

50pF

Dimensions

8.4 x 5.4 x 1.8mm

Minimum Operating Temperature

-40 °C

Height

1.8mm

Country of Origin

Thailand

Product details

74LVC Family Bus Transceivers, Nexperia

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more