Nexperia 74LVC1T45GW,125 Non-Inverting 3-State Buffer & Converter Combination Circuit, 6-Pin SC-88

RS Stock No.: 816-8791PBrand: NexperiaManufacturers Part No.: 74LVC1T45GW
brand-logo
View all in Buffers

Technical Document

Specifications

Logic Family

LVC

Logic Function

Transceiver

Number of Channels

1

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

31.8ns

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.2mm

Height

1mm

Width

1.35mm

Minimum Operating Supply Voltage

1.2 V

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia 74LVC1T45GW,125 Non-Inverting 3-State Buffer & Converter Combination Circuit, 6-Pin SC-88
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia 74LVC1T45GW,125 Non-Inverting 3-State Buffer & Converter Combination Circuit, 6-Pin SC-88
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LVC

Logic Function

Transceiver

Number of Channels

1

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

31.8ns

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.2mm

Height

1mm

Width

1.35mm

Minimum Operating Supply Voltage

1.2 V

Product details

74LVC Family Inverters & Buffers

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more