Technical Document
Specifications
Brand
NexperiaLogic Family
74HCT
Logic Function
D Type
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SO
Pin Count
20
Maximum Operating Supply Voltage
5.5 V
Height
2.45mm
Width
7.6mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
13 x 7.6 x 2.45mm
Length
13mm
P.O.A.
Each (In a Tube of 38) (ex VAT)
38
P.O.A.
Each (In a Tube of 38) (ex VAT)
38
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaLogic Family
74HCT
Logic Function
D Type
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SO
Pin Count
20
Maximum Operating Supply Voltage
5.5 V
Height
2.45mm
Width
7.6mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
13 x 7.6 x 2.45mm
Length
13mm