Technical Document
Specifications
Brand
NexperiaLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
2
Number of Inputs per Gate
4
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
HCT
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-4mA
Maximum Propagation Delay Time @ Maximum CL
28 ns @ 4.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Low Level Output Current
4mA
Height
1.45mm
Dimensions
8.75 x 4 x 1.45mm
Propagation Delay Test Condition
50pF
Length
8.75mm
Width
4mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
74HCT Family Logic Gates, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
EGP 811.11
EGP 14.23 Each (In a Tube of 57) (ex VAT)
57
EGP 811.11
EGP 14.23 Each (In a Tube of 57) (ex VAT)
57
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
2
Number of Inputs per Gate
4
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
HCT
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-4mA
Maximum Propagation Delay Time @ Maximum CL
28 ns @ 4.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Low Level Output Current
4mA
Height
1.45mm
Dimensions
8.75 x 4 x 1.45mm
Propagation Delay Test Condition
50pF
Length
8.75mm
Width
4mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
74HCT Family Logic Gates, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS