Technical Document
Specifications
Brand
NexperiaLogic Family
HC
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Minimum Pulse Width
17 ns
Maximum Propagation Delay Time @ Maximum CL
255 ns @ 2 V
Maximum Quiescent Current
0.008mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.45mm
Height
1.45mm
Length
10mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
6 V
Width
4mm
Country of Origin
Thailand
Product details
74HC Family, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
EGP 4,699.00
EGP 93.98 Each (In a Tube of 50) (ex VAT)
50
EGP 4,699.00
EGP 93.98 Each (In a Tube of 50) (ex VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaLogic Family
HC
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Minimum Pulse Width
17 ns
Maximum Propagation Delay Time @ Maximum CL
255 ns @ 2 V
Maximum Quiescent Current
0.008mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.45mm
Height
1.45mm
Length
10mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
6 V
Width
4mm
Country of Origin
Thailand
Product details
74HC Family, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


