Nexperia 74HC238D,653, Decoder, 16-Pin SO

RS Stock No.: 170-8004Brand: NexperiaManufacturers Part No.: 74HC238D,653
brand-logo
View all in Encoder & Decoder ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SO

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Stock information temporarily unavailable.

EGP 69,375.00

EGP 27.75 Each (On a Reel of 2500) (ex VAT)

Nexperia 74HC238D,653, Decoder, 16-Pin SO

EGP 69,375.00

EGP 27.75 Each (On a Reel of 2500) (ex VAT)

Nexperia 74HC238D,653, Decoder, 16-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SO

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V