Nexperia 74HC175D,652 Quad D Type Flip Flop IC, 16-Pin SOIC

RS Stock No.: 178-6972Brand: NexperiaManufacturers Part No.: 74HC175D
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Family

HC

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Set/Reset

Master Reset

Number of Elements per Chip

4

Maximum Propagation Delay Time @ Maximum CL

175 ns @ 2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.45mm

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

10mm

Country of Origin

Thailand

Product details

74HC Family Flip-Flops & Latches, Nexperia

A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74HC175D,652 Quad D Type Flip Flop IC, 16-Pin SOIC
EGP 57.92Each (In a Pack of 10) (ex VAT)
Nexperia 74HC175D,652 Quad D Type Flip Flop IC, 16-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (ex VAT)

Nexperia 74HC175D,652 Quad D Type Flip Flop IC, 16-Pin SOIC

P.O.A.

Each (In a Tube of 50) (ex VAT)

Nexperia 74HC175D,652 Quad D Type Flip Flop IC, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74HC175D,652 Quad D Type Flip Flop IC, 16-Pin SOIC
EGP 57.92Each (In a Pack of 10) (ex VAT)
Nexperia 74HC175D,652 Quad D Type Flip Flop IC, 16-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)

Technical Document

Specifications

Logic Family

HC

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Set/Reset

Master Reset

Number of Elements per Chip

4

Maximum Propagation Delay Time @ Maximum CL

175 ns @ 2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.45mm

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

10mm

Country of Origin

Thailand

Product details

74HC Family Flip-Flops & Latches, Nexperia

A range of NXP Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74HC175D,652 Quad D Type Flip Flop IC, 16-Pin SOIC
EGP 57.92Each (In a Pack of 10) (ex VAT)
Nexperia 74HC175D,652 Quad D Type Flip Flop IC, 16-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)