Technical Document
Specifications
Brand
NexperiaLogic Family
HC
Logic Function
Monostable Multivibrator
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
255 ns@ 2 V
Dimensions
10 x 4 x 1.45mm
Maximum Operating Supply Voltage
6 V
Height
1.45mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Width
4mm
Length
10mm
Maximum Operating Temperature
+125 °C
Country of Origin
Thailand
Product details
74HC Family, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
EGP 64.50
EGP 64.50 Each (ex VAT)
Standard
1
EGP 64.50
EGP 64.50 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaLogic Family
HC
Logic Function
Monostable Multivibrator
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
255 ns@ 2 V
Dimensions
10 x 4 x 1.45mm
Maximum Operating Supply Voltage
6 V
Height
1.45mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Width
4mm
Length
10mm
Maximum Operating Temperature
+125 °C
Country of Origin
Thailand
Product details
74HC Family, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS