Technical Document
Specifications
Brand
NexperiaLogic Family
AVCH
Mounting Type
Surface Mount
Package Type
VSSOP
Output Type
3 State
Pin Count
8
Dimensions
2.1 x 2.4 x 0.85mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
0.8 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
74AVC Family, Nexperia
74AVC Family
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaLogic Family
AVCH
Mounting Type
Surface Mount
Package Type
VSSOP
Output Type
3 State
Pin Count
8
Dimensions
2.1 x 2.4 x 0.85mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
0.8 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details