Nexans Red 0.2 mm² Equipment Wire, 1/0.51 mm, 250m, PVC Insulation

RS Stock No.: 192-4121Brand: NexansManufacturers Part No.: WCP24-ROUGE
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.2 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

1/0.51 mm

Length

250m

Insulation material

PVC

Voltage Rating

350 V

Outer Diameter

1.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Size of Strands

0.51 mm

Number of Strands

1

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Nexans Red 0.2 mm² Equipment Wire, 1/0.51 mm, 250m, PVC Insulation

P.O.A.

Each (ex VAT)

Nexans Red 0.2 mm² Equipment Wire, 1/0.51 mm, 250m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.2 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

1/0.51 mm

Length

250m

Insulation material

PVC

Voltage Rating

350 V

Outer Diameter

1.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Conductor Material

Silver Plated Copper

Shield Type

Unshielded

Size of Strands

0.51 mm

Number of Strands

1

Country of Origin

France

You may be interested in