Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nexans, 25m, RG214/U Coaxial, Unterminated50 Ω

RS Stock No.: 192-4064Brand: NexansManufacturers Part No.: RG214 /U-25M
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Nexans

Terminated/Unterminated

Unterminated

Coaxial Type

RG214/U

Outer Diameter

10.8mm

Characteristic Impedance

50 Ω

Attenuation

100 dB/100m @ 1GHz, 13 dB/100m @ 400MHz, 46 dB/100m @ 3GHz, 9 dB/100m @ 200MHz

Length

25m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

7/0.75 mm

Conductor Material

Silver Plated Copper

Size of Strands

0.75 mm

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

65.9%

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

RG 214 U coaxial cable

A halogen-free Flamex RG214 coaxial cable designed for high frequency data transmission.

Features and Benefits
·A cable for high frequency data transmission
·The RG 214 U cable consists of a Ø 2.25 mm (7 x 0.75 mm) silver-plated copper core and a solid polyethylene dielectric with an external Ø7.24 mm
·The two silver-plated copper braids feature a Ø 10.8 mm black PVC sheath
·Flexible cable

Approvals

  MIL-C 17D

Standards

International IEC 60332-3 Cat.C; IEC 60754-1; IEC 60754-2; IEC 61034

You may be interested in
AXINDUS, 25m, RG214/U Coaxial, Unterminated50 Ω
EGP 23,654.681 Reel of 25 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Nexans, 25m, RG214/U Coaxial, Unterminated50 Ω

P.O.A.

Nexans, 25m, RG214/U Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
AXINDUS, 25m, RG214/U Coaxial, Unterminated50 Ω
EGP 23,654.681 Reel of 25 Metres (ex VAT)

Technical Document

Specifications

Brand

Nexans

Terminated/Unterminated

Unterminated

Coaxial Type

RG214/U

Outer Diameter

10.8mm

Characteristic Impedance

50 Ω

Attenuation

100 dB/100m @ 1GHz, 13 dB/100m @ 400MHz, 46 dB/100m @ 3GHz, 9 dB/100m @ 200MHz

Length

25m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

7/0.75 mm

Conductor Material

Silver Plated Copper

Size of Strands

0.75 mm

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

65.9%

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

RG 214 U coaxial cable

A halogen-free Flamex RG214 coaxial cable designed for high frequency data transmission.

Features and Benefits
·A cable for high frequency data transmission
·The RG 214 U cable consists of a Ø 2.25 mm (7 x 0.75 mm) silver-plated copper core and a solid polyethylene dielectric with an external Ø7.24 mm
·The two silver-plated copper braids feature a Ø 10.8 mm black PVC sheath
·Flexible cable

Approvals

  MIL-C 17D

Standards

International IEC 60332-3 Cat.C; IEC 60754-1; IEC 60754-2; IEC 61034

You may be interested in
AXINDUS, 25m, RG214/U Coaxial, Unterminated50 Ω
EGP 23,654.681 Reel of 25 Metres (ex VAT)