Nexans SMBL Series Data Cable, 7 Cores, 0.34 mm², Screened, 22 AWG, 100m

RS Stock No.: 399-9717Brand: NexansManufacturers Part No.: 10038970
brand-logo

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.34 mm²

Number of Cores

7

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

Outer Diameter

5.8mm

Cable Shape

Multicore

Series

SMBL

Core Strands

7/0.25 mm

Voltage Rating

500 V

Country of Origin

France

Product details

SMBL Screened and Jacketed Multicore Cables

Flexible, flame retardant screened and jacketed cables designed for internal wiring in equipment, Can be used in numerous applications including instrumentation, process control, remote control and electronic industrial equipment.

EGP 43,131.03

EGP 43,131.03 1 Reel of 100 Metres (ex VAT)

Nexans SMBL Series Data Cable, 7 Cores, 0.34 mm², Screened, 22 AWG, 100m

EGP 43,131.03

EGP 43,131.03 1 Reel of 100 Metres (ex VAT)

Nexans SMBL Series Data Cable, 7 Cores, 0.34 mm², Screened, 22 AWG, 100m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.34 mm²

Number of Cores

7

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

Outer Diameter

5.8mm

Cable Shape

Multicore

Series

SMBL

Core Strands

7/0.25 mm

Voltage Rating

500 V

Country of Origin

France

Product details

SMBL Screened and Jacketed Multicore Cables

Flexible, flame retardant screened and jacketed cables designed for internal wiring in equipment, Can be used in numerous applications including instrumentation, process control, remote control and electronic industrial equipment.