NewLink , Male USB A to Male 2.5mm, 3.0mm, 3.5mm DC Jack, 300mm

RS Stock No.: 280-0599Brand: NewLinkManufacturers Part No.: USB2-203
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

NewLink

Length

300mm

Connector 1

USB A

Connector 2

2.5mm, 3.0mm, 3.5mm DC Jack

USB Cable Type

USB Adapter

Connector 1 Gender

Male

Connector 2 Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

EGP 609.20

EGP 609.20 Each (ex VAT)

NewLink , Male USB A to Male 2.5mm, 3.0mm, 3.5mm DC Jack, 300mm

EGP 609.20

EGP 609.20 Each (ex VAT)

NewLink , Male USB A to Male 2.5mm, 3.0mm, 3.5mm DC Jack, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NewLink

Length

300mm

Connector 1

USB A

Connector 2

2.5mm, 3.0mm, 3.5mm DC Jack

USB Cable Type

USB Adapter

Connector 1 Gender

Male

Connector 2 Gender

Male

Country of Origin

China