Technical Document
Specifications
Brand
NewLinkDevice Type
Splitter
Video Connection Type
VGA
Number of Video Inputs
1
Number of Video Outputs
4
Maximum Resolution
2048 x 1536
Power Source
AC Adapter
Country of Origin
China
Product details
VGA Splitters, 450Mhz
The NLKVS-range of Video Splitters are designed for desktop use, supplied in a durable, compact metal housing. The splitters duplicate and boost the input signal to 2, 4 or 8 VGA, SVGA or Multi-sync Monitors, with a signal rate of 450 Mhz. Video Splitters are ideal for applications such as tradeshows, business meetings and demonstrations
250 - 450Mhz Video Bandwidth
Supports up to 2048 x 1536 Resolution
Supports DDC, DDC2 & DDC2B (Port 1 only)
Duplicate one signal input to multiple outputs
Ability to be cascaded
Effective transmission distance: 65m
Power saving mode
Metal Case
(UK and EU Plug)
Supplied with
1 x Video Splitter
1 x Power Supply (UK and EU Plug)
1 x User Manual
EGP 5,553.79
EGP 5,553.79 Each (ex VAT)
1
EGP 5,553.79
EGP 5,553.79 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NewLinkDevice Type
Splitter
Video Connection Type
VGA
Number of Video Inputs
1
Number of Video Outputs
4
Maximum Resolution
2048 x 1536
Power Source
AC Adapter
Country of Origin
China
Product details
VGA Splitters, 450Mhz
The NLKVS-range of Video Splitters are designed for desktop use, supplied in a durable, compact metal housing. The splitters duplicate and boost the input signal to 2, 4 or 8 VGA, SVGA or Multi-sync Monitors, with a signal rate of 450 Mhz. Video Splitters are ideal for applications such as tradeshows, business meetings and demonstrations
250 - 450Mhz Video Bandwidth
Supports up to 2048 x 1536 Resolution
Supports DDC, DDC2 & DDC2B (Port 1 only)
Duplicate one signal input to multiple outputs
Ability to be cascaded
Effective transmission distance: 65m
Power saving mode
Metal Case
(UK and EU Plug)
Supplied with
1 x Video Splitter
1 x Power Supply (UK and EU Plug)
1 x User Manual
