Neutrik Chassis Mount XLR Connector, Female, <50 V, 5 Way, Silver over Nickel Plating

RS Stock No.: 899-7381Brand: NeutrikManufacturers Part No.: RSNC5FD-LX-M3
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

5

Gender

Female

Mounting Type

Chassis Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Nickel

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

<50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

DLX Series Chassis Connectors

All metal housing gives greater overall RF protection and shielding
Duplex ground contact improves contact integrity between chassis and cable connector

Warning

Not to be used as mains connectors

Stock information temporarily unavailable.

EGP 1,171.66

EGP 1,171.66 Each (ex VAT)

Neutrik Chassis Mount XLR Connector, Female, <50 V, 5 Way, Silver over Nickel Plating

EGP 1,171.66

EGP 1,171.66 Each (ex VAT)

Neutrik Chassis Mount XLR Connector, Female, <50 V, 5 Way, Silver over Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

5

Gender

Female

Mounting Type

Chassis Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Nickel

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

<50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

DLX Series Chassis Connectors

All metal housing gives greater overall RF protection and shielding
Duplex ground contact improves contact integrity between chassis and cable connector

Warning

Not to be used as mains connectors