Neutrik NL4FXX-W-L-D Screw Speaker Terminal Plug, 4 Way, 37A, Screw Termination

RS Stock No.: 284-3475Brand: NeutrikManufacturers Part No.: NL4FXX-W-L-DDistrelec Article No.: 30406733
brand-logo
View all in Speaker Connectors

Technical Document

Specifications

Brand

Neutrik

Gender

Plug

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Copper Alloy

Mounting Type

Screw

Termination Method

Screw

Current Rating

37A

Stock information temporarily unavailable.

EGP 62,037.00

EGP 620.37 Each (In a Box of 100) (ex VAT)

Neutrik NL4FXX-W-L-D Screw Speaker Terminal Plug, 4 Way, 37A, Screw Termination

EGP 62,037.00

EGP 620.37 Each (In a Box of 100) (ex VAT)

Neutrik NL4FXX-W-L-D Screw Speaker Terminal Plug, 4 Way, 37A, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Neutrik

Gender

Plug

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Copper Alloy

Mounting Type

Screw

Termination Method

Screw

Current Rating

37A