Technical Document
Specifications
Brand
NeutrikGender
Male
Mounting Type
Cable Mount
Colour
Black
Current Rating
16A
Voltage Rating
50 V
Country of Origin
Liechtenstein
P.O.A.
Neutrik Cable Mount XLR Connector, Male, 50 V
1
P.O.A.
Neutrik Cable Mount XLR Connector, Male, 50 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NeutrikGender
Male
Mounting Type
Cable Mount
Colour
Black
Current Rating
16A
Voltage Rating
50 V
Country of Origin
Liechtenstein