Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver Plating

RS Stock No.: 694-9412Brand: NeutrikManufacturers Part No.: NC3FXX-HA-BAG
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Nylon

Termination Method

Crimp

Current Rating

1A

Voltage Rating

50 V

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

XX Series Crimp Connectors

3 pin XX series with crimp contacts
Termination with a standard B-crimp tool
Reliable and easy to assemble
Improved contact integrity and cable strain relief

You may be interested in
Stock information temporarily unavailable.

EGP 532.14

EGP 532.14 Each (ex VAT)

Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver Plating

EGP 532.14

EGP 532.14 Each (ex VAT)

Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Nylon

Termination Method

Crimp

Current Rating

1A

Voltage Rating

50 V

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

XX Series Crimp Connectors

3 pin XX series with crimp contacts
Termination with a standard B-crimp tool
Reliable and easy to assemble
Improved contact integrity and cable strain relief

You may be interested in