Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver Plating

Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
16A
Voltage Rating
50 V
Contact Material
Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
14232724
Country of Origin
Liechtenstein
Product details
XX Series XLR Black Chrome Cable Connectors
Low contact resistance through the cage design of the female contact
Female contact with a solder barrier to prevent solder running into the contact mating area
Female connector with solid metal latch
Strain relief provides a high pull-out force making assembly easier and faster
Warning
Not to be used as mains connectors
EGP 500.05
EGP 500.05 Each (ex VAT)
1
EGP 500.05
EGP 500.05 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
16A
Voltage Rating
50 V
Contact Material
Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
14232724
Country of Origin
Liechtenstein
Product details
XX Series XLR Black Chrome Cable Connectors
Low contact resistance through the cage design of the female contact
Female contact with a solder barrier to prevent solder running into the contact mating area
Female connector with solid metal latch
Strain relief provides a high pull-out force making assembly easier and faster
Warning
Not to be used as mains connectors