Neutrik BNC Series, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 909-3688Brand: NeutrikManufacturers Part No.: NBNC75BWS11
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Neutrik

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Size

Standard

Bulkhead

No

Body Plating

Optalloy

Series

BNC

Contact Material

Brass, Gold Cobalt (Center Contact)

Contact Plating

Gold

Country of Origin

Liechtenstein

Product details

Neutrik rearTWIST HD BNC Connector

From Nuetrik, this HD BNC Cable Connector features a unique rearTWIST cable boot for easy and assured locking and unlocking. The BNC connector has true 75 Ohm design, and so meets HD requirements. With machined brass parts and a snug-fit centre pin, this connector is extremely durable and boast a lifetime of 1000 mating cycles.

Features and Benefits

• RearTWIST Soft-touch cable boot
• Durable design ensures 1000 mating cycles
• 75Ω design suitable for HD requirements
• Pin Crimp Size: 1.6mm²
• Shield Crimp Size: 7.36mm

Neutrik BNC Connectors

Stock information temporarily unavailable.

EGP 362.36

EGP 362.36 Each (ex VAT)

Neutrik BNC Series, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

EGP 362.36

EGP 362.36 Each (ex VAT)

Neutrik BNC Series, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Neutrik

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Size

Standard

Bulkhead

No

Body Plating

Optalloy

Series

BNC

Contact Material

Brass, Gold Cobalt (Center Contact)

Contact Plating

Gold

Country of Origin

Liechtenstein

Product details

Neutrik rearTWIST HD BNC Connector

From Nuetrik, this HD BNC Cable Connector features a unique rearTWIST cable boot for easy and assured locking and unlocking. The BNC connector has true 75 Ohm design, and so meets HD requirements. With machined brass parts and a snug-fit centre pin, this connector is extremely durable and boast a lifetime of 1000 mating cycles.

Features and Benefits

• RearTWIST Soft-touch cable boot
• Durable design ensures 1000 mating cycles
• 75Ω design suitable for HD requirements
• Pin Crimp Size: 1.6mm²
• Shield Crimp Size: 7.36mm

Neutrik BNC Connectors