Technical Document
Specifications
Brand
NeutrikConverts From Gender
Male
Converts From Type
XLR
Converts To Gender
Male
Converts To Type
RCA
Type
Audio
End 1
Male XLR (1)
End 2
Male RCA (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Contact Material
Brass, Bronze
Housing Material
Zinc
Body Orientation
Straight
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
65°C
Contact Plating
Silver over Nickel
Country of Origin
United Kingdom
Product details
Neutrik XLR Adaptors
High quality adaptors which simplify interconnectability between a range of audio and AXR/XLR compatible connectors.
EGP 1,646.57
EGP 1,646.57 Each (ex VAT)
1
EGP 1,646.57
EGP 1,646.57 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NeutrikConverts From Gender
Male
Converts From Type
XLR
Converts To Gender
Male
Converts To Type
RCA
Type
Audio
End 1
Male XLR (1)
End 2
Male RCA (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Contact Material
Brass, Bronze
Housing Material
Zinc
Body Orientation
Straight
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
65°C
Contact Plating
Silver over Nickel
Country of Origin
United Kingdom
Product details
Neutrik XLR Adaptors
High quality adaptors which simplify interconnectability between a range of audio and AXR/XLR compatible connectors.