Neutrik NLT4MPXX-BAG Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Tab Termination

RS Stock No.: 285-8486Brand: NeutrikManufacturers Part No.: 30238325Distrelec Article No.: 30238325
View all in Speaker Connectors

Technical Document

Specifications

Brand

Neutrik

Gender

Plug

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Copper Alloy

Mounting Type

Panel Mount

Termination Method

Tab

Current Rating

30A

Distrelec Product Id

30238325

Country of Origin

Hungary

Stock information temporarily unavailable.

EGP 1,123.30

EGP 1,123.30 Each (ex VAT)

Neutrik NLT4MPXX-BAG Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Tab Termination

EGP 1,123.30

EGP 1,123.30 Each (ex VAT)

Neutrik NLT4MPXX-BAG Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Tab Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Neutrik

Gender

Plug

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Copper Alloy

Mounting Type

Panel Mount

Termination Method

Tab

Current Rating

30A

Distrelec Product Id

30238325

Country of Origin

Hungary