W2.1X4.9d Filament Indicator Lamp, 6.3 V, 200 mA, 20000h

RS Stock No.: 588-651Brand: NEUTRAL
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

6.3 V

Lamp Base

W2.1X4.9d

Current Rating

200 mA

Diameter

5.8mm

Lamp Size

T1 3/4

Length

20 mm

Luminosity

5 lm

Life Hours

20000h

Product details

T-1 (6mm) wedge

A range of T-1 3/4 (6mm) wedge base filament indicators, specifically intended for illumination in confined spaces. Suitable for use in a wide variety of applications such as pushbutton microswitch indicators, modular illuminated pushbutton switches and with high impact IP67 pushbutton switches.

You may be interested in
RS PRO Wedge Indicator Light, Clear, 6.3 V ac/dc, 200 mA, 20000h
EGP 67.90Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

W2.1X4.9d Filament Indicator Lamp, 6.3 V, 200 mA, 20000h

P.O.A.

Each (In a Pack of 10) (ex VAT)

W2.1X4.9d Filament Indicator Lamp, 6.3 V, 200 mA, 20000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Wedge Indicator Light, Clear, 6.3 V ac/dc, 200 mA, 20000h
EGP 67.90Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

6.3 V

Lamp Base

W2.1X4.9d

Current Rating

200 mA

Diameter

5.8mm

Lamp Size

T1 3/4

Length

20 mm

Luminosity

5 lm

Life Hours

20000h

Product details

T-1 (6mm) wedge

A range of T-1 3/4 (6mm) wedge base filament indicators, specifically intended for illumination in confined spaces. Suitable for use in a wide variety of applications such as pushbutton microswitch indicators, modular illuminated pushbutton switches and with high impact IP67 pushbutton switches.

You may be interested in
RS PRO Wedge Indicator Light, Clear, 6.3 V ac/dc, 200 mA, 20000h
EGP 67.90Each (In a Pack of 10) (ex VAT)