Phosphor Bronze 1 Module Worm Gear, 1 Start , 43mm Diam , 20mm Long , 40.08mm Pitch Dia.
RS Stock No.: 262-2387Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
1
Material
Phosphor Bronze
Pitch Diameter
40.08mm
Number of Starts
1
Gear Direction
RH
Overall Length
20mm
Overall Diameter
43mm
Pressure Angle
20°
Stock information temporarily unavailable.
P.O.A.
Phosphor Bronze 1 Module Worm Gear, 1 Start , 43mm Diam , 20mm Long , 40.08mm Pitch Dia.
1
P.O.A.
Phosphor Bronze 1 Module Worm Gear, 1 Start , 43mm Diam , 20mm Long , 40.08mm Pitch Dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALModule
1
Material
Phosphor Bronze
Pitch Diameter
40.08mm
Number of Starts
1
Gear Direction
RH
Overall Length
20mm
Overall Diameter
43mm
Pressure Angle
20°