Natural Die Cast Aluminium Enclosure, Unpainted Lid, 114.3 x 64.5 x 54.9mm

RS Stock No.: 479-8846Brand: NEUTRAL
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

114.3 mm

External Height

54.9 mm

External Width

64.5 mm

External Dimensions

114.3 x 64.5 x 54.9mm

Colour

Natural

Lid Colour

Unpainted

Shielded

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Natural Die Cast Aluminium Enclosure, Unpainted Lid, 114.3 x 64.5 x 54.9mm

P.O.A.

Natural Die Cast Aluminium Enclosure, Unpainted Lid, 114.3 x 64.5 x 54.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

114.3 mm

External Height

54.9 mm

External Width

64.5 mm

External Dimensions

114.3 x 64.5 x 54.9mm

Colour

Natural

Lid Colour

Unpainted

Shielded

Yes

You may be interested in