Midget Flange Filament Indicator Lamp, 14 V, 80 mA, 1500h

RS Stock No.: 283-8374Brand: NEUTRAL
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

14 V

Lamp Base

Midget Flange

Current Rating

80 mA

Diameter

5.84mm

Lamp Size

T1 3/4

Length

16.1 mm

Luminosity

0.5 mscp

Life Hours

1500h

You may be interested in
RS PRO Midget Flange Indicator Light, Clear, 14 V, 80 mA, 15000h
EGP 108.41Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Midget Flange Filament Indicator Lamp, 14 V, 80 mA, 1500h

P.O.A.

Each (In a Pack of 10) (ex VAT)

Midget Flange Filament Indicator Lamp, 14 V, 80 mA, 1500h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Midget Flange Indicator Light, Clear, 14 V, 80 mA, 15000h
EGP 108.41Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

14 V

Lamp Base

Midget Flange

Current Rating

80 mA

Diameter

5.84mm

Lamp Size

T1 3/4

Length

16.1 mm

Luminosity

0.5 mscp

Life Hours

1500h

You may be interested in
RS PRO Midget Flange Indicator Light, Clear, 14 V, 80 mA, 15000h
EGP 108.41Each (In a Pack of 10) (ex VAT)