Male clamp lever w/orange handle,M8x15mm

RS Stock No.: 268-8848Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

15mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

75mm

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M8 x 15mm
EGP 335.44Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Male clamp lever w/orange handle,M8x15mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Male clamp lever w/orange handle,M8x15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Clamping Lever, M8 x 15mm
EGP 335.44Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

15mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

75mm

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M8 x 15mm
EGP 335.44Each (In a Pack of 2) (ex VAT)