Heater,enclosure,IP54,PTC elem
RS Stock No.: 224-521Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALOutput Power
75W
Supply Voltage
140 → 250V ac
Surface Temperature
120°C
Depth
50mm
Height
140mm
Width
70mm
Product details
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
You may be interested in
Pfannenberg Enclosure Heater, 110 → 250V ac, 75W Output, 120°C, 140mm x 70mm x 50mmBrand: Pfannenberg
EGP 8,250.60Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Heater,enclosure,IP54,PTC elem
1
P.O.A.
Heater,enclosure,IP54,PTC elem
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pfannenberg Enclosure Heater, 110 → 250V ac, 75W Output, 120°C, 140mm x 70mm x 50mmBrand: Pfannenberg
EGP 8,250.60Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALOutput Power
75W
Supply Voltage
140 → 250V ac
Surface Temperature
120°C
Depth
50mm
Height
140mm
Width
70mm
Product details
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
You may be interested in
Pfannenberg Enclosure Heater, 110 → 250V ac, 75W Output, 120°C, 140mm x 70mm x 50mmBrand: Pfannenberg
EGP 8,250.60Each (ex VAT)