Grey Nylon Adjustable Clamp, 59.44mm Max. Bundle

RS Stock No.: 287-6534Brand: NEUTRAL
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

NEUTRAL

Cable Clip/Clamp Style

Adjustable Clamp

Maximum Bundle Diameter

59.44mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Grey

Length

24.99mm

Width

7.98 mm

Depth

18mm

Dimensions [L x W x D]

24.99 x 7.98 x 18mm

You may be interested in
RS PRO Grey Nylon Adjustable Clamp, 17mm Max. Bundle
EGP 4,970.771 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Grey Nylon Adjustable Clamp, 59.44mm Max. Bundle

P.O.A.

Grey Nylon Adjustable Clamp, 59.44mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Grey Nylon Adjustable Clamp, 17mm Max. Bundle
EGP 4,970.771 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Cable Clip/Clamp Style

Adjustable Clamp

Maximum Bundle Diameter

59.44mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Grey

Length

24.99mm

Width

7.98 mm

Depth

18mm

Dimensions [L x W x D]

24.99 x 7.98 x 18mm

You may be interested in
RS PRO Grey Nylon Adjustable Clamp, 17mm Max. Bundle
EGP 4,970.771 Bag of 100 (ex VAT)