8pin true-off delay timer,0.5-20s 110Vac
RS Stock No.: 347-725Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
110V ac
Mounting Type
DIN Rail
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Maximum Voltage
240V ac/dc
Power Supply
External
Width
48mm
Length
48mm
Depth
106mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
You may be interested in
Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 100 → 120V ac, 2-Contact, 0.05 → 12min, 1-FunctionBrand: Omron
EGP 9,460.42Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
8pin true-off delay timer,0.5-20s 110Vac
1
P.O.A.
8pin true-off delay timer,0.5-20s 110Vac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 100 → 120V ac, 2-Contact, 0.05 → 12min, 1-FunctionBrand: Omron
EGP 9,460.42Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
110V ac
Mounting Type
DIN Rail
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Maximum Voltage
240V ac/dc
Power Supply
External
Width
48mm
Length
48mm
Depth
106mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
You may be interested in
Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 100 → 120V ac, 2-Contact, 0.05 → 12min, 1-FunctionBrand: Omron
EGP 9,460.42Each (ex VAT)