8888 304S31 Stainless Steel Angle 3/4in x 3/4in x 1/8in

RS Stock No.: 226-8882Brand: NEUTRAL
View all in Metal Angle

Technical Document

Specifications

Brand

NEUTRAL

Form

Angle

Material

304S31 Stainless Steel

Length

2m

Width

3/4in

Height

3/4in

Thickness

1/8in

You may be interested in
RS PRO Stainless Steel Angle 19mm x 19mm x 3mm
EGP 17,371.001 Lot of 2 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

8888 304S31 Stainless Steel Angle 3/4in x 3/4in x 1/8in

P.O.A.

8888 304S31 Stainless Steel Angle 3/4in x 3/4in x 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Stainless Steel Angle 19mm x 19mm x 3mm
EGP 17,371.001 Lot of 2 (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Form

Angle

Material

304S31 Stainless Steel

Length

2m

Width

3/4in

Height

3/4in

Thickness

1/8in

You may be interested in
RS PRO Stainless Steel Angle 19mm x 19mm x 3mm
EGP 17,371.001 Lot of 2 (ex VAT)