87dB Panel Mount Fast Pulse Internal Piezo Buzzer, 42.5 (Dia.) x 33mm, 6V dc Min, 28V dc Max

RS Stock No.: 295-9465Brand: NEUTRAL
View all in Piezo Buzzers

Technical Document

Specifications

Brand

NEUTRAL

Mounting Type

Panel Mount

Minimum Supply Voltage

6V dc

Maximum Supply Voltage

28V dc

Sound Level

87dB

Drive Type

Internal

Tone Type

Fast Pulse

Diameter

42.5mm

Height

33mm

Dimensions

42.5 (Dia.) x 33mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.3kHz

Minimum Frequency

2300Hz

Supply Current

9mA

Stock information temporarily unavailable.

P.O.A.

87dB Panel Mount Fast Pulse Internal Piezo Buzzer, 42.5 (Dia.) x 33mm, 6V dc Min, 28V dc Max

P.O.A.

87dB Panel Mount Fast Pulse Internal Piezo Buzzer, 42.5 (Dia.) x 33mm, 6V dc Min, 28V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Mounting Type

Panel Mount

Minimum Supply Voltage

6V dc

Maximum Supply Voltage

28V dc

Sound Level

87dB

Drive Type

Internal

Tone Type

Fast Pulse

Diameter

42.5mm

Height

33mm

Dimensions

42.5 (Dia.) x 33mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.3kHz

Minimum Frequency

2300Hz

Supply Current

9mA