Netgear ProSAFE, Managed 5 Port Ethernet Switch

RS Stock No.: 121-8124Brand: NetgearManufacturers Part No.: GS105PE-10000S
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Netgear

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Managed

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

27mm

Network Speed

10/100/1000Mbit/s

Model

ProSAFE

Width

158mm

Depth

100mm

Dimensions

158 x 100 x 27mm

Country of Origin

China

Product details

ProSAFE Gigabit Web Managed (Plus) Switches

Netgear ProSafe Web Managed (Plus) Switches meet this growing need by providing fundamental network features that help optimise the performance of business networks. The plug-N-play Gigabit Ethernet connectivity, these switches also offer essential networking features such as VLAN, QoS, IGMP Snooping, Link Aggregation (LAG) on models with 16 ports or more, rate limiting and traffic monitoring. Netgear ProSafe Web Managed (Plus) Switches are an exceptional value for businesses looking to add intelligence to their network beyond what unmanaged switches can provide.

VLAN support for traffic segmentation
Quality of Service (QoS) for traffic prioritization
Auto “denial-of-service” (DoS) prevention
Troubleshoot connection issues via cable test
Loop detection and broadcast storm controls
IGMP snooping v1, v2 and v3 support for multicast optimization
Rate limiting for better bandwidth allocation
Port mirroring for network monitoring
Jumbo frame support
UK Plug

Growing businesses demand and rely more on their network to carry out mission-critical business activities. Companies are putting more network traffic and applications such as VoIP phones and IP cameras on their Ethernet infrastructure. It needs the network intelligence to separate the voice and video traffic from data, and prioritize them accordingly. However, companies do not have advanced training to deal with complex managed switches.

Netgear Managed Switches

Netgear's Layer 2 Managed Switches offer superior value with a lower cost per port than other leading competitors. Everything necessary for easy set-up comes in the box, including; uplinks, stacking ports, stacking cables and a rack mounting kit. Administration from remote locations is straightforward with Netgear's web interface. Every Fast Ethernet Managed Switch offers high performance via two Gigabit ports for connectivity to servers and the network backbone.

Stock information temporarily unavailable.

EGP 12,685.04

EGP 12,685.04 Each (ex VAT)

Netgear ProSAFE, Managed 5 Port Ethernet Switch

EGP 12,685.04

EGP 12,685.04 Each (ex VAT)

Netgear ProSAFE, Managed 5 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Netgear

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Managed

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

27mm

Network Speed

10/100/1000Mbit/s

Model

ProSAFE

Width

158mm

Depth

100mm

Dimensions

158 x 100 x 27mm

Country of Origin

China

Product details

ProSAFE Gigabit Web Managed (Plus) Switches

Netgear ProSafe Web Managed (Plus) Switches meet this growing need by providing fundamental network features that help optimise the performance of business networks. The plug-N-play Gigabit Ethernet connectivity, these switches also offer essential networking features such as VLAN, QoS, IGMP Snooping, Link Aggregation (LAG) on models with 16 ports or more, rate limiting and traffic monitoring. Netgear ProSafe Web Managed (Plus) Switches are an exceptional value for businesses looking to add intelligence to their network beyond what unmanaged switches can provide.

VLAN support for traffic segmentation
Quality of Service (QoS) for traffic prioritization
Auto “denial-of-service” (DoS) prevention
Troubleshoot connection issues via cable test
Loop detection and broadcast storm controls
IGMP snooping v1, v2 and v3 support for multicast optimization
Rate limiting for better bandwidth allocation
Port mirroring for network monitoring
Jumbo frame support
UK Plug

Growing businesses demand and rely more on their network to carry out mission-critical business activities. Companies are putting more network traffic and applications such as VoIP phones and IP cameras on their Ethernet infrastructure. It needs the network intelligence to separate the voice and video traffic from data, and prioritize them accordingly. However, companies do not have advanced training to deal with complex managed switches.

Netgear Managed Switches

Netgear's Layer 2 Managed Switches offer superior value with a lower cost per port than other leading competitors. Everything necessary for easy set-up comes in the box, including; uplinks, stacking ports, stacking cables and a rack mounting kit. Administration from remote locations is straightforward with Netgear's web interface. Every Fast Ethernet Managed Switch offers high performance via two Gigabit ports for connectivity to servers and the network backbone.