NetAlly LinkSprinter 300 Network Tester

RS Stock No.: 135-4303Brand: NetAllyManufacturers Part No.: LSPRNTR-300Distrelec Article No.: 30144731
brand-logo
View all in Network Testers

Technical Document

Specifications

Brand

NetAlly

Equipment Type

Network Tester

Model Number p

LinkSprinter 300

Model Number (p)

LinkSprinter 300

Power Source

Battery

Battery Type

AA

Weight

116g

Height

110.7mm

Length

40.6mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

32.5mm

Distrelec Product Id

30144731

Country of Origin

Malaysia

Product details

Netscout LinkSprinter 300 Cable and Network Tester

Able to validate network connectivity in less than 10 seconds, quick and simple to use, the LinkSprinter 300 is a pocket-sized tester. Featuring zero touch reporting, every test is sent to Link-Live Cloud service to save you valuable time. Complete end to end testing is made available, simply connect an Ethernet cable and the status of connection is shown through colour coded LEDs.

Features and Benefits:

• Power over Ethernet
• Link to the switch
• DHCP
• Results to Link-Live Cloud service
• Access results through your phone's web browser
• Built-in Wi-Fi access point
• Browser: Internet Explorer 9.0, Firefox 3.6, Chrome 5.0 and Safari 5.1 (minimum revision)

Frequently asked questions:

What is a LAN cable tester?
LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.

What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of ’registered jack’.

Netscout

You may be interested in
Stock information temporarily unavailable.

EGP 37,005.32

EGP 37,005.32 Each (ex VAT)

NetAlly LinkSprinter 300 Network Tester

EGP 37,005.32

EGP 37,005.32 Each (ex VAT)

NetAlly LinkSprinter 300 Network Tester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NetAlly

Equipment Type

Network Tester

Model Number p

LinkSprinter 300

Model Number (p)

LinkSprinter 300

Power Source

Battery

Battery Type

AA

Weight

116g

Height

110.7mm

Length

40.6mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

32.5mm

Distrelec Product Id

30144731

Country of Origin

Malaysia

Product details

Netscout LinkSprinter 300 Cable and Network Tester

Able to validate network connectivity in less than 10 seconds, quick and simple to use, the LinkSprinter 300 is a pocket-sized tester. Featuring zero touch reporting, every test is sent to Link-Live Cloud service to save you valuable time. Complete end to end testing is made available, simply connect an Ethernet cable and the status of connection is shown through colour coded LEDs.

Features and Benefits:

• Power over Ethernet
• Link to the switch
• DHCP
• Results to Link-Live Cloud service
• Access results through your phone's web browser
• Built-in Wi-Fi access point
• Browser: Internet Explorer 9.0, Firefox 3.6, Chrome 5.0 and Safari 5.1 (minimum revision)

Frequently asked questions:

What is a LAN cable tester?
LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.

What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of ’registered jack’.

Netscout

You may be interested in