Technical Document
Specifications
Brand
NeboCapacity
10Ah
Maximum Output Current
2.4A
Number of USB Ports
2
Output Connectors
USB
Model Number
NEB-PBK-0010-G
Output Voltage
5V
Country of Origin
China
Stock information temporarily unavailable.
EGP 4,059.41
EGP 4,059.41 Each (ex VAT)
Nebo NEB-PBK-0010-G 10Ah 5V Portable Charger
1
EGP 4,059.41
EGP 4,059.41 Each (ex VAT)
Nebo NEB-PBK-0010-G 10Ah 5V Portable Charger
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NeboCapacity
10Ah
Maximum Output Current
2.4A
Number of USB Ports
2
Output Connectors
USB
Model Number
NEB-PBK-0010-G
Output Voltage
5V
Country of Origin
China