Nanuk Nanuk 975 Waterproof Plastic Case With Wheels, 851 x 617 x 500mm

RS Stock No.: 287-8413Brand: NanukManufacturers Part No.: 975S-000BK-0A0
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

Nanuk

Material

Resin

Internal Height

457 mm

Series

Nanuk 975

Internal Width

533 mm

Internal Depth

762mm

Internal Dimensions

762 x 533 x 457mm

External Height

500 mm

External Width

617 mm

External Depth

851mm

External Dimensions

851 x 617 x 500mm

Foam

No

Watertight or Waterproof

Yes

Wheels

Yes

Material Type

Plastic

Colour

Black

Dividers

No

IP Rating

IP67

Weight

14.6kg

Country of Origin

Canada

EGP 126,438.94

EGP 126,438.94 Each (ex VAT)

Nanuk Nanuk 975 Waterproof Plastic Case With Wheels, 851 x 617 x 500mm

EGP 126,438.94

EGP 126,438.94 Each (ex VAT)

Nanuk Nanuk 975 Waterproof Plastic Case With Wheels, 851 x 617 x 500mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Nanuk

Material

Resin

Internal Height

457 mm

Series

Nanuk 975

Internal Width

533 mm

Internal Depth

762mm

Internal Dimensions

762 x 533 x 457mm

External Height

500 mm

External Width

617 mm

External Depth

851mm

External Dimensions

851 x 617 x 500mm

Foam

No

Watertight or Waterproof

Yes

Wheels

Yes

Material Type

Plastic

Colour

Black

Dividers

No

IP Rating

IP67

Weight

14.6kg

Country of Origin

Canada