Technical Document
Specifications
Brand
NanukMaterial
Polypropylene
Internal Height
249 mm
Internal Width
378 mm
Series
Nanuk 918
Internal Depth
218mm
Internal Dimensions
378 x 249 x 218mm
External Height
328 mm
External Width
429 mm
External Depth
236mm
External Dimensions
429 x 328 x 236mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
No
Material Type
PP
Colour
Black
Dividers
No
IP Rating
IP67
Weight
2.9kg
Country of Origin
Canada
EGP 22,381.12
EGP 22,381.12 Each (ex VAT)
1
EGP 22,381.12
EGP 22,381.12 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NanukMaterial
Polypropylene
Internal Height
249 mm
Internal Width
378 mm
Series
Nanuk 918
Internal Depth
218mm
Internal Dimensions
378 x 249 x 218mm
External Height
328 mm
External Width
429 mm
External Depth
236mm
External Dimensions
429 x 328 x 236mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
No
Material Type
PP
Colour
Black
Dividers
No
IP Rating
IP67
Weight
2.9kg
Country of Origin
Canada