Nanuk NANO 330 Waterproof ABS, PC Case, 188 x 130 x 65mm

RS Stock No.: 287-4531Brand: NanukManufacturers Part No.: 330S-000BK-0A0
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

Nanuk

Material

PC/ABS

Internal Height

96 mm

Series

NANO 330

Internal Width

170 mm

Internal Depth

49mm

Internal Dimensions

170 x 96 x 49mm

External Height

130 mm

External Width

188 mm

External Depth

65mm

External Dimensions

188 x 130 x 65mm

Foam

No

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

ABS, PC

Dividers

No

IP Rating

IP65

Lockable

No

Weight

0.4kg

Country of Origin

China

Stock information temporarily unavailable.

EGP 4,509.62

EGP 4,509.62 Each (ex VAT)

Nanuk NANO 330 Waterproof ABS, PC Case, 188 x 130 x 65mm

EGP 4,509.62

EGP 4,509.62 Each (ex VAT)

Nanuk NANO 330 Waterproof ABS, PC Case, 188 x 130 x 65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nanuk

Material

PC/ABS

Internal Height

96 mm

Series

NANO 330

Internal Width

170 mm

Internal Depth

49mm

Internal Dimensions

170 x 96 x 49mm

External Height

130 mm

External Width

188 mm

External Depth

65mm

External Dimensions

188 x 130 x 65mm

Foam

No

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

ABS, PC

Dividers

No

IP Rating

IP65

Lockable

No

Weight

0.4kg

Country of Origin

China