Nabic Valve Safety Products 3bar Pressure Relief Valve With Female BSP 1 in BSP Female Connection and a BSP 1 Exhaust
Technical Document
Specifications
Connection
1 in BSP Female
Maximum Set Pressure
3bar
Maximum Temperature
+195°C
For Use With
Air, Hot Water, Steam
Exhaust Port Size
BSP 1
Lockable
Yes
Body Material
Bronze
Connection Gender
Female
Thread Size
1in
Thread Standard or Connection Type
BSP
Country of Origin
United Kingdom
Product details
Fig. 542 Safety Relief Valve
Body material - Gun Metal
Complies with BS6759
Boilers and pressure vessels, designed to BS specifications, usually require the fitting of a safety valve that complies with BS6759
Approvals
WRC; AOTC; UKWFBS
Standards
BS6759; BS21
EGP 48,282.10
EGP 48,282.10 Each (ex VAT)
1
EGP 48,282.10
EGP 48,282.10 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Connection
1 in BSP Female
Maximum Set Pressure
3bar
Maximum Temperature
+195°C
For Use With
Air, Hot Water, Steam
Exhaust Port Size
BSP 1
Lockable
Yes
Body Material
Bronze
Connection Gender
Female
Thread Size
1in
Thread Standard or Connection Type
BSP
Country of Origin
United Kingdom
Product details
Fig. 542 Safety Relief Valve
Body material - Gun Metal
Complies with BS6759
Boilers and pressure vessels, designed to BS specifications, usually require the fitting of a safety valve that complies with BS6759
Approvals
WRC; AOTC; UKWFBS
Standards
BS6759; BS21