Technical Document
Specifications
Brand
Red LionTransmission Speed
10/100Mbit/s
RJ45 Ports
4
Nominal Supply Voltage
10 → 30V dc
Fibre Port Type
100BaseFX
Mounting
DIN Rail Mount
Series
105FX
Country of Origin
United States
Stock information temporarily unavailable.
EGP 33,133.00
EGP 33,133.00 Each (ex VAT)
N-Tron 105FX Series DIN Rail Mount Ethernet Switch, 4 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc
1
EGP 33,133.00
EGP 33,133.00 Each (ex VAT)
N-Tron 105FX Series DIN Rail Mount Ethernet Switch, 4 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Red LionTransmission Speed
10/100Mbit/s
RJ45 Ports
4
Nominal Supply Voltage
10 → 30V dc
Fibre Port Type
100BaseFX
Mounting
DIN Rail Mount
Series
105FX
Country of Origin
United States