Technical Document
Specifications
Brand
MyrraSecondary Voltage Rating
9V ac
Power Rating
2VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
32.6mm
Width
27.6mm
Depth
27.3mm
Dimensions
32.6 x 27.6 x 27.3mm
Weight
100g
Mounting Type
Through Hole
Maximum Temperature
+70°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
France
Product details
Type EI 30 - 1 VA → 2.3 VA series 44000 transformers
From Myyra, the 44000 Series of type EI transformers are professional safety transformers featuring an insulation of above 4000V. Inherently short circuit proof and comprising of non-flammable and self-extinguishing materials, the 44000 series of transformers are extrememly reliable.
Features and Benefits:
• Professional safety transformers with insulation above 4000V.
• For installation on printed circuit boards (according to European grid).
• Coupling in series or parallel.
• Vacuum-filled with resin to ensure materials withstand aging.
• Unit and 100% control on automated line.
• Secondary voltages are nominal load voltages on resistive loads.
Approvals
UL, VDE
Standards
UL 94-V0; VDE 0551; IEC 742
Encapsulated – Toroidal
EGP 575.77
EGP 575.77 Each (ex VAT)
1
EGP 575.77
EGP 575.77 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MyrraSecondary Voltage Rating
9V ac
Power Rating
2VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
32.6mm
Width
27.6mm
Depth
27.3mm
Dimensions
32.6 x 27.6 x 27.3mm
Weight
100g
Mounting Type
Through Hole
Maximum Temperature
+70°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
France
Product details
Type EI 30 - 1 VA → 2.3 VA series 44000 transformers
From Myyra, the 44000 Series of type EI transformers are professional safety transformers featuring an insulation of above 4000V. Inherently short circuit proof and comprising of non-flammable and self-extinguishing materials, the 44000 series of transformers are extrememly reliable.
Features and Benefits:
• Professional safety transformers with insulation above 4000V.
• For installation on printed circuit boards (according to European grid).
• Coupling in series or parallel.
• Vacuum-filled with resin to ensure materials withstand aging.
• Unit and 100% control on automated line.
• Secondary voltages are nominal load voltages on resistive loads.
Approvals
UL, VDE
Standards
UL 94-V0; VDE 0551; IEC 742